Part Details for UTP28CH1MGR by Panduit Corp
Overview of UTP28CH1MGR by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28CH1MGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8866
|
Newark | Copper Patch Cord, Cat 5E (Sd), 28 Awg, |Panduit UTP28CH1MGR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $12.7800 | Buy Now |
DISTI #
UTP28CH1MGR-ND
|
DigiKey | COPPER PATCH CORD, CAT 5E (SD), Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7990 | Buy Now |
DISTI #
UTP28CH1MGR
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, GREEN - Bulk (Alt: UTP28CH1MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
644-UTP28CH1MGR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, | 0 |
|
$12.4500 / $14.3900 | Order Now |
DISTI #
70518847
|
RS | Category 5e, 28 AWG UTP patch cord w/Pan-Plug Modular Plugs, Green, 1m | Panduit UTP28CH1MGR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3800 / $9.0100 | RFQ |
DISTI #
PANUTP28CH1MGR
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E SD, 28 AWG, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e performance, 28 AWG UTP patch cord with Pan-Plug™ Modular Plugs on each end. Green. 1 meter. RoHS: Compliant |
18 In Stock |
|
$8.6200 / $10.0500 | Buy Now |
DISTI #
51681351
|
Verical | Cable Assembly UTP 1m 28AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Min Qty: 10 Package Multiple: 10 Date Code: 1506 | Americas - 10 |
|
$12.9510 | Buy Now |
DISTI #
UTP28CH1MGR
|
Avnet Americas | COPPER PATCH CORD, CAT 5E, 28 AWG, GREEN - Bulk (Alt: UTP28CH1MGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 | Buy Now |
DISTI #
000000000003783633
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e (SD), 28 AWG, Min Qty: 10 | 0 |
|
$9.5200 / $12.4300 | Buy Now |