Part Details for UTP28SP10BU by Panduit Corp
Overview of UTP28SP10BU by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP10BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9077
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Panduit UTP28SP10BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$22.8500 / $26.6600 | Buy Now |
DISTI #
298-12884-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
885 In Stock |
|
$17.5336 / $20.3600 | Buy Now |
DISTI #
UTP28SP10BU
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP10BU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9200 | Buy Now |
DISTI #
46W9077
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 46W9077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$22.8500 / $26.6600 | Buy Now |
DISTI #
644-UTP28SP10BU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$19.2200 / $20.3600 | Order Now |
DISTI #
71146108
|
RS | Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 10 Ft | Panduit UTP28SP10BU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9300 / $20.3600 | RFQ |
DISTI #
PANUTP28SP10BU
|
Heilind Electronics | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | Americas - 150 in Stock |
|
$17.5000 / $22.4000 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
25 In Stock 6852 Factory Stock |
|
$18.0300 / $19.7000 | Buy Now |
DISTI #
55591536
|
Verical | Cable Assembly UTP Patch Cord 3m 28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2106 | Americas - 20 |
|
$24.4668 / $25.3866 | Buy Now |
DISTI #
PANUTP28SP10BU
|
Interstate Connecting Components | CAT6 UTP 28AWG CM/LSZH CA ASSEMBLY, B | 30 |
|
$17.5000 / $22.4000 | Buy Now |