Part Details for UTP28SP10GR by Panduit Corp
Overview of UTP28SP10GR by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP10GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9078
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Panduit UTP28SP10GR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$17.3600 / $20.7200 | Buy Now |
DISTI #
UTP28SP10GR-ND
|
DigiKey | COPPER PATCH CORD, CATEGORY 6 PE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
72 In Stock |
|
$17.5336 / $20.3600 | Buy Now |
DISTI #
UTP28SP10GR
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28SP10GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9200 | Buy Now |
DISTI #
46W9078
|
Avnet Americas | Cable Assembly Cat 6 3.048m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: 46W9078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$18.4800 / $20.7200 | Buy Now |
DISTI #
644-UTP28SP10GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc RoHS: Compliant | 0 |
|
$19.2200 / $20.3600 | Order Now |
DISTI #
73743710
|
RS | Cat 6 28 AWG UTP Copper Patch Cord, 10 ft, Green | Panduit UTP28SP10GR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9300 / $20.3600 | RFQ |
DISTI #
PANUTP28SP10GR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6 | Americas - 0 in Stock |
|
$17.2308 / $18.6667 | Buy Now |
|
Onlinecomponents.com | Category 6 Performance, 28 AWG UTP patch cord with TX6™ Modular Plugs on each end. RoHS: Compliant |
30 In Stock 606 Factory Stock |
|
$17.9200 / $20.9000 | Buy Now |
DISTI #
80010801
|
Verical | Cable Assembly UTP Patch Cord 3m 28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp Min Qty: 10 Package Multiple: 10 Date Code: 2347 | Americas - 30 |
|
$24.9184 / $26.9330 | Buy Now |
DISTI #
000000000003801834
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 1 | 0 |
|
$19.7700 / $25.8300 | Buy Now |