Part Details for UTP28SP6BU-Q by Panduit Corp
Overview of UTP28SP6BU-Q by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28SP6BU-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X1109
|
Newark | Copper Patch Cord, Category 6 Performanc |Panduit UTP28SP6BU-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UTP28SP6BU-Q
|
Avnet Americas | Cable Assembly Cat 6 1.828m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP6BU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.4100 | Buy Now |
DISTI #
PANUTP28SP6BU-Q
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6 PERFORMANC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$15.4100 / $17.9700 | Buy Now |
DISTI #
UTP28SP6BU-Q
|
Avnet Americas | Cable Assembly Cat 6 1.828m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP6BU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.4100 | Buy Now |
DISTI #
UTP28SP6BU-Q
|
Avnet Americas | Cable Assembly Cat 6 1.828m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL Bulk - Bulk (Alt: UTP28SP6BU-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.4100 | Buy Now |
DISTI #
000000000004954814
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc Min Qty: 25 | 0 |
|
$16.7900 / $17.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 300 Factory Stock |
|
$15.4100 / $17.9700 | Buy Now |
Part Details for UTP28SP6BU-Q
UTP28SP6BU-Q CAD Models
UTP28SP6BU-Q Part Data Attributes
|
UTP28SP6BU-Q
Panduit Corp
Buy Now
|
Compare Parts:
UTP28SP6BU-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |