Part Details for UTP28X125BL by Panduit Corp
Overview of UTP28X125BL by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP28X125BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y7561
|
Newark | Cat 6A 28Awg Utp Patch Cord, Cm/Lszh, Bl |Panduit UTP28X125BL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.2300 / $139.5200 | Buy Now |
DISTI #
UTP28X125BL-ND
|
DigiKey | CAT 6A 28AWG UTP PATCH CORD, CM/ Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$130.9040 | Buy Now |
DISTI #
UTP28X125BL
|
Avnet Americas | Cable Assembly Cat 6a 38.1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X125BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$121.9800 | Buy Now |
DISTI #
644-UTP28X125BL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Bl RoHS: Compliant | 0 |
|
$181.6700 / $187.1600 | Order Now |
DISTI #
PANUTP28X125BL
|
Heilind Electronics | CAT 6A 28AWG UTP PATCH CORD, CMLSZH, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.9800 / $142.2700 | Buy Now |
DISTI #
UTP28X125BL
|
Avnet Americas | Cable Assembly Cat 6a 38.1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X125BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$121.9800 | Buy Now |
DISTI #
UTP28X125BL
|
Avnet Americas | Cable Assembly Cat 6a 38.1m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: UTP28X125BL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$121.9800 | Buy Now |
DISTI #
000000000005416431
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG UTP Patch Cord, CM/LSZH, Bl Min Qty: 1 | 0 |
|
$132.9600 / $151.4200 | Buy Now |
Part Details for UTP28X125BL
UTP28X125BL CAD Models
UTP28X125BL Part Data Attributes
|
UTP28X125BL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP28X125BL
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 38.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |