Part Details for UTP6ASD12RD by Panduit Corp
Overview of UTP6ASD12RD by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for UTP6ASD12RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T3659
|
Newark | Copper Patch Cord, Cat 6A (Sd), Red Utp |Panduit UTP6ASD12RD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Cat 6a UTP 3.66m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp RoHS: Compliant | 0 |
|
$17.5900 / $24.6800 | Buy Now |
DISTI #
000000000003340960
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A (SD), Red UTP | 0 |
|
Buy Now |
Part Details for UTP6ASD12RD
UTP6ASD12RD CAD Models
UTP6ASD12RD Part Data Attributes:
|
UTP6ASD12RD
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6ASD12RD
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Application | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | |
Approvals | ANSI/TIA-1096-A, IEC 60603-7, CSA, UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | YES | |
Diameter | 6.096 mm | |
IEC Conformance | YES | |
Length | 12 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |