Part Details for UTPCH1012PP25Y by Panduit Corp
Overview of UTPCH1012PP25Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH1012PP25Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001704077
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, UTP 25-Pair C | 0 |
|
Buy Now |
Part Details for UTPCH1012PP25Y
UTPCH1012PP25Y CAD Models
UTPCH1012PP25Y Part Data Attributes
|
UTPCH1012PP25Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH1012PP25Y
Panduit Corp
Wire And Cable,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | unknown | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ21 MALE | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 308.44 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |