Part Details for UTPCH28BUY by Panduit Corp
Overview of UTPCH28BUY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPCH28BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8325
|
Newark | Copper Patch Cord, Category 5E, Blue Utp |Panduit UTPCH28BUY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
644-UTPCH28BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Blue UTP RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7400 / $19.5300 | Buy Now |
DISTI #
000000000003883401
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Category 5e, Blue UTP | 0 |
|
Buy Now |
Part Details for UTPCH28BUY
UTPCH28BUY CAD Models
UTPCH28BUY Part Data Attributes
|
UTPCH28BUY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPCH28BUY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.5 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 8.53 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |