Part Details for UTPSP10BUY by Panduit Corp
Overview of UTPSP10BUY by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10BUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4146
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Blue, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Panduit UTPSP10BUY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$23.3200 / $27.2100 | Buy Now |
DISTI #
298-12960-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
709 In Stock |
|
$17.8937 / $20.7800 | Buy Now |
DISTI #
UTPSP10BUY
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP10BUY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2900 | Buy Now |
DISTI #
84K4146
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$23.3200 | Buy Now |
DISTI #
644-UTPSP10BUY
|
Mouser Electronics | Ethernet Cables / Networking Cables COPP PATCH CORD CAT6 BLUE 10' RoHS: Compliant | 7 |
|
$20.2000 / $20.7800 | Buy Now |
DISTI #
70270443
|
RS | Category 6, UTP patch cord, TX6 PLUS Modular Plugs, Blue, 10ft | Panduit UTPSP10BUY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$18.4900 / $20.7800 | Buy Now |
DISTI #
PANUTPSP10BUY
|
Heilind Electronics | Copper Patch Cord, Cat 6, Blue UTP Cable, 10 Feet | Americas - 89 in Stock148 On Order |
|
$17.8594 / $22.8600 | Buy Now |
|
Onlinecomponents.com | Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. Blue, 10 ft. RoHS: Compliant |
60 In Stock 9041 Factory Stock |
|
$18.4000 / $20.1000 | Buy Now |
DISTI #
66747362
|
Verical | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2233 | Americas - 60 |
|
$24.4266 / $25.9021 | Buy Now |
DISTI #
UTPSP10BUY
|
TTI | Ethernet Cables / Networking Cables COPP PATCH CORD CAT6 BLUE 10' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.8100 / $21.4500 | Buy Now |