Part Details for UTPSP10GYY by Panduit Corp
Overview of UTPSP10GYY by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10GYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4149
|
Newark | Copper Patch Cord, Category 6, Gray Utp Rohs Compliant: Yes |Panduit UTPSP10GYY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $24.5800 | Buy Now |
DISTI #
298-12962-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$20.7800 | Buy Now |
DISTI #
UTPSP10GYY
|
Avnet Americas | COPPER PATCH CORD, CATEGORY 6, GRAY UTP - Bulk (Alt: UTPSP10GYY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2900 | Buy Now |
DISTI #
644-UTPSP10GYY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Pat Cord CAT 6 , Gray UTP RoHS: Compliant | 0 |
|
$20.3100 / $20.7800 | Order Now |
DISTI #
71146171
|
RS | Copper Patch Cord, Category 6, Gray UTP Cable, 10 Feet | Panduit UTPSP10GYY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7700 / $19.1100 | RFQ |
DISTI #
PANUTPSP10GYY
|
Heilind Electronics | COPPER PATCH CORD, CATEGORY 6, GRAY UTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TX-6 PLUS Category 6 Patch Cord for use with CJ688TP RoHS: Compliant |
36 In Stock |
|
$21.4300 / $24.4500 | Buy Now |
DISTI #
56490893
|
Verical | Copper Patch Cord, Category 6, Gray UTP RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2112 | Americas - 30 |
|
$28.3438 / $31.5077 | Buy Now |
DISTI #
000000000001704574
|
Sager | Ethernet Cables / Networking Cables Copp Pat Cord CAT 6 , Gray UTP Min Qty: 1 | 0 |
|
$20.1800 / $26.3600 | Buy Now |
|
Master Electronics | TX-6 PLUS Category 6 Patch Cord for use with CJ688TP RoHS: Compliant |
36 In Stock |
|
$21.4300 / $24.4500 | Buy Now |
Part Details for UTPSP10GYY
UTPSP10GYY CAD Models
UTPSP10GYY Part Data Attributes
|
UTPSP10GYY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP10GYY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.05 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |