Part Details for UTPSP10RDY by Panduit Corp
Overview of UTPSP10RDY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10RDY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4152
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Panduit UTPSP10RDY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 265 |
|
$17.7200 / $21.1500 | Buy Now |
DISTI #
298-16521-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, RED UT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
136 In Stock |
|
$17.8937 / $20.7800 | Buy Now |
DISTI #
UTPSP10RDY
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP10RDY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2900 | Buy Now |
DISTI #
84K4152
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 265 Partner Stock |
|
$18.8600 / $21.1500 | Buy Now |
DISTI #
644-UTPSP10RDY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord Cat6 Red UTP Cbl RoHS: Compliant | 20 |
|
$19.6200 / $20.6400 | Buy Now |
DISTI #
71146172
|
RS | Copper Patch Cord, Cat 6, Red UTP Cable, 10 Feet | Panduit UTPSP10RDY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.4900 / $20.7800 | Buy Now |
DISTI #
PANUTPSP10RDY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, RED UTP CABLE, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant |
30 In Stock 3089 Factory Stock |
|
$17.3800 / $19.0500 | Buy Now |
DISTI #
78823368
|
Verical | Cable Assembly UTP 3.04m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 30 |
|
$23.1744 / $24.5490 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 282 |
|
$18.1600 | Buy Now |