Part Details for UTPSP10Y by Panduit Corp
Overview of UTPSP10Y by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP10Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K4154
|
Newark | Category 6 Cable Assembly, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Panduit UTPSP10Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$23.3200 / $27.2100 | Buy Now |
DISTI #
298-12963-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
101 In Stock |
|
$17.8937 / $20.7800 | Buy Now |
DISTI #
UTPSP10Y
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP10Y) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.2900 | Buy Now |
DISTI #
84K4154
|
Avnet Americas | Cable Assembly UTP 3.04m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: 84K4154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 50 Partner Stock |
|
$23.3200 / $27.2100 | Buy Now |
DISTI #
644-UTPSP10Y
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord Cat6 Off WHT UTP 10' RoHS: Compliant | 0 |
|
$19.6200 / $20.7800 | Order Now |
DISTI #
71146174
|
RS | Copper Patch Cord, Cat 6, Off White Utpcable, 10 Feet | Panduit UTPSP10Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$19.3300 / $20.7800 | Buy Now |
DISTI #
PANUTPSP10Y
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, WHITE UTP | Americas - 0 in Stock |
|
$17.5846 / $19.0500 | Buy Now |
|
Onlinecomponents.com | Category 6, UTP patch cord with TX6™ PLUS Modular Plugs on each end. Off White, 10 ft. RoHS: Compliant |
3 In Stock 2100 Factory Stock |
|
$18.2900 / $23.4600 | Buy Now |
DISTI #
65015166
|
Verical | Cable Assembly UTP 3.048m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1507 | Americas - 3 |
|
$27.4871 | Buy Now |
DISTI #
UTPSP10Y
|
TTI | Ethernet Cables / Networking Cables Copper Patch Cord Cat6 Off WHT UTP 10' RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.8100 / $21.4400 | Buy Now |
Part Details for UTPSP10Y
UTPSP10Y CAD Models
UTPSP10Y Part Data Attributes
|
UTPSP10Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP10Y
Panduit Corp
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TX6 | |
Application | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | |
Approvals | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MODULAR PLUG | |
Connector Side2 | MODULAR PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 5.97 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |