Part Details for UTPSP17MGRY by Panduit Corp
Overview of UTPSP17MGRY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP17MGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X9625
|
Newark | Copper Patch Cord, Cat 6, Green Utp Cabl |Panduit UTPSP17MGRY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 / $58.7500 | Buy Now |
DISTI #
UTPSP17MGRY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, GREEN Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.7070 | Buy Now |
DISTI #
UTPSP17MGRY
|
Avnet Americas | COPPER PATCH CORD CAT 6 GRAY UTP CABLE - Bulk (Alt: UTPSP17MGRY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7100 | Buy Now |
DISTI #
644-UTPSP17MGRY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Green UTP Cabl RoHS: Compliant | 0 |
|
$66.7500 / $75.3500 | Order Now |
DISTI #
PANUTPSP17MGRY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP GREEN CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.7100 / $55.6500 | Buy Now |
DISTI #
UTPSP17MGRY
|
Avnet Americas | COPPER PATCH CORD CAT 6 GRAY UTP CABLE - Bulk (Alt: UTPSP17MGRY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7100 | Buy Now |
DISTI #
000000000004955822
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Green UTP Cabl Min Qty: 1 | 0 |
|
$52.0000 / $65.6000 | Buy Now |
Part Details for UTPSP17MGRY
UTPSP17MGRY CAD Models
UTPSP17MGRY Part Data Attributes:
|
UTPSP17MGRY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTPSP17MGRY
Panduit Corp
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Approvals | IEC; UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6 mm | |
IEC Conformance | YES | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5.18 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |