Part Details for UTPSP30BLY by Panduit Corp
Overview of UTPSP30BLY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTPSP30BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7503
|
Newark | Copper Patch Cord, Cat 6, Black Utp Cabl |Panduit UTPSP30BLY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3000 / $41.8600 | Buy Now |
DISTI #
UTPSP30BLY-ND
|
DigiKey | COPPER PATCH CORD, CAT 6, BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
19 In Stock |
|
$30.4803 / $35.4000 | Buy Now |
DISTI #
UTPSP30BLY
|
Avnet Americas | Cable Assembly UTP 9.14m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP30BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
644-UTPSP30BLY
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl RoHS: Compliant | 0 |
|
$33.4200 / $35.3800 | Order Now |
DISTI #
PANUTPSP30BLY
|
Heilind Electronics | COPPER PATCH CORD, CAT 6, UTP BLACK CABL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UTP 9.14m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$31.1500 / $36.3300 | Buy Now |
DISTI #
UTPSP30BLY
|
Avnet Americas | Cable Assembly UTP 9.14m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL - Bulk (Alt: UTPSP30BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
000000000002370763
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6, Black UTP Cabl Min Qty: 1 | 0 |
|
$33.9500 / $42.8300 | Buy Now |