Part Details for UTR4360 by Microchip Technology Inc
Overview of UTR4360 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTR4360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ9537
|
Newark | Ufr, frr B-Body Sq. Melf Rohs Compliant: Yes |Microchip UTR4360 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7000 / $11.1200 | Buy Now |
DISTI #
150-UTR4360-ND
|
DigiKey | DIODE GEN PURP 600V 4A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1200 | Buy Now |
DISTI #
UTR4360
|
Avnet Americas | Diode Fast Recovery 600V 4A 2-Pin Axial Leaded - Bulk (Alt: UTR4360) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 / $11.9800 | Buy Now |
DISTI #
579-UTR4360
|
Mouser Electronics | Rectifiers UFR,FRR | 0 |
|
$11.1200 | Order Now |
DISTI #
UTR4360
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.7400 / $17.1200 | Buy Now | |
DISTI #
UTR4360
|
Avnet Americas | Diode Fast Recovery 600V 4A 2-Pin Axial Leaded - Bulk (Alt: UTR4360) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7000 / $11.9800 | Buy Now |
|
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.4400 / $12.5900 | Buy Now |
|
Master Electronics | 0 |
|
$11.7400 / $17.1200 | Buy Now |