Part Details for UTS014E19S by SOURIAU-SUNBANK
Overview of UTS014E19S by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS014E19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4998
|
Newark | Circular Connector, Receptacle, Size 14, 19 Position, Box, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Solder Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS014E19S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$23.1100 / $30.2500 | Buy Now |
DISTI #
74R4656
|
Newark | Circular Connector, Trim Trio Uts Series, Receptacle, 19, Socket, Solder, Flange Mount Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS014E19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $30.7300 | Buy Now |
DISTI #
SOU1513-ND
|
DigiKey | CONN RCPT FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7794 / $29.4100 | Buy Now |
DISTI #
649-UTS014E19S
|
Mouser Electronics | Standard Circular Connector 19P Sckt Receptacle Square Flange Sz 14E RoHS: Compliant | 4 |
|
$21.7700 / $29.4000 | Buy Now |
DISTI #
70129645
|
RS | 19 Pole Panel Mount Connector Socket, 14 Shell Size, Female Contacts, UTS Series | Souriau-Sunbank by Eaton UTS014E19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6800 / $29.5400 | RFQ |
DISTI #
SOIUTS014E19S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for UTS014E19S
UTS014E19S CAD Models
UTS014E19S Part Data Attributes:
|
UTS014E19S
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTS014E19S
SOURIAU-SUNBANK
Circular Connector, 19 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |