Part Details for UTS1032B by UNI-T
Overview of UTS1032B by UNI-T
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS1032B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5138-UTS1032B-ND
|
DigiKey | Spectrum Analyzer Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$2,399.0000 | Buy Now |
DISTI #
20005244
|
TestEquity LLC | Uni-T UTS1032B Spectrum Analyzer, 3.2 GHz, USB/LAN, UTS1000B/T Advanced-Series | 1 |
|
$2,399.0000 | Buy Now |