Part Details for UTS150N-FTU-60 by Altech Corporation
Overview of UTS150N-FTU-60 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS150N-FTU-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UTS150N-FTU-60-ND
|
DigiKey | CIRCUIT BREAKER 60A/480V AC 3P 3 Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$591.1400 | Buy Now |
DISTI #
845-UTS150NFTU60
|
Mouser Electronics | Circuit Breaker Accessories MOLDED CASE CIRCUIT BREAKER | 0 |
|
$557.6900 / $571.0600 | Order Now |
DISTI #
71239684
|
RS | MOLDED CASE CIRCUIT BREAKER,60A/480V AC, 3 POLE, 35kA | Altech Corp UTS150N-FTU-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$532.0300 / $591.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$416.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$438.9600 / $464.6100 | Buy Now |
|
Powell Electronics | MOLDED CASE CIRCUIT BREAKER Min Qty: 1 | 1 |
|
$541.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$438.9600 / $464.6100 | Buy Now |
DISTI #
10047463
|
TestEquity LLC | Altech UTS150N-FTU-60 Circuit Breaker, Molded Case, 60A/480V AC, 3 Pole, 35kA | 0 |
|
$625.3000 | Buy Now |
Part Details for UTS150N-FTU-60
UTS150N-FTU-60 CAD Models
UTS150N-FTU-60 Part Data Attributes
|
UTS150N-FTU-60
Altech Corporation
Buy Now
|
Compare Parts:
UTS150N-FTU-60
Altech Corporation
|
Samacsys Manufacturer | Altech |