Part Details for UTS1JC103S by SOURIAU-SUNBANK
Overview of UTS1JC103S by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTS1JC103S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3524
|
Newark | Circular Connector Receptacle, Size 10, 3 Position, Cable, Product Range:Souriau Trim Trio Uts Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Bayonet, Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton UTS1JC103S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $17.2400 | Buy Now |
DISTI #
SOU2081-ND
|
DigiKey | CONN RCPT HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$13.2562 / $18.5600 | Buy Now |
DISTI #
649-UTS1JC103S
|
Mouser Electronics | Standard Circular Connector 3P Sckt Recept Sz 10 Cable Mnt Backshell RoHS: Compliant | 10 |
|
$12.6100 / $18.5600 | Buy Now |
DISTI #
72337683
|
RS | Plastic in line recept, cable gland backshell,3 female contacts, IP68/69K | Souriau-Sunbank by Eaton UTS1JC103S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0700 / $18.1600 | RFQ |
DISTI #
SOIUTS1JC103S
|
Interstate Connecting Components | 0 |
|
Buy Now |