Part Details for UTSX0142G1P by SOURIAU-SUNBANK
Overview of UTSX0142G1P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTSX0142G1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK4129
|
Newark | Circular Conn, Rcpt, 3Pos, Crimp, Product Range:Trim Trio Utsx Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Souriau-Sunbank/eaton UTSX0142G1P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.7200 / $8.8300 | Buy Now |
DISTI #
1539-UTSX0142G1P-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE, WITHOU Min Qty: 1 Lead time: 14 Weeks Container: Bag |
40 In Stock |
|
$9.5124 / $11.3500 | Buy Now |
DISTI #
649-UTSX0142G1P
|
Mouser Electronics | Standard Circular Connector Square flange receptacle, without backshell, for 3 male contacts, IP68/69K RoHS: Compliant | 23 |
|
$10.5200 / $16.1400 | Buy Now |
DISTI #
73278569
|
RS | Connector, Square Flange Receptacle, Size 14, Crimp, Pin, 79 UTSX Series | Souriau-Sunbank by Eaton UTSX0142G1P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7200 / $13.8300 | RFQ |
DISTI #
SOIUTSX0142G1P
|
Heilind Electronics | SQR FLNG RECEPT NO BACKSHELL LAYOUT 142G1, MALE | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
SOIUTSX0142G1P
|
Interstate Connecting Components | SQR FLNG RECEPT NO BACKSHELL LAYOUT 142G1, MALE | 6 |
|
Buy Now |
Part Details for UTSX0142G1P
UTSX0142G1P CAD Models
UTSX0142G1P Part Data Attributes:
|
UTSX0142G1P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
UTSX0142G1P
SOURIAU-SUNBANK
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |