Part Details for UTT1H4R7MDD by Nichicon Corporation
Overview of UTT1H4R7MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTT1H4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8569
|
Newark | Radials/Bulk |Nichicon UTT1H4R7MDD Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
UTT1H4R7MDD
|
Maritex | Electrolytic capacitor, low impedance THT, 4,7uF, 50V / Nichicon Min Qty: 1 Package Multiple: 1 | 4327 |
|
$0.0710 / $0.2440 | Buy Now |
Part Details for UTT1H4R7MDD
UTT1H4R7MDD CAD Models
UTT1H4R7MDD Part Data Attributes:
|
UTT1H4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTT1H4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 7 mm | |
Manufacturer Series | TT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 37 mA | |
Series | TT | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UTT1H4R7MDD
This table gives cross-reference parts and alternative options found for UTT1H4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTT1H4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1H4R7MFD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTT1H4R7MDD vs USV1H4R7MFD1TP |
USV1H4R7MFD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTT1H4R7MDD vs USV1H4R7MFD1CM |
50MH74R7MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1H4R7MDD vs 50MH74R7MEFCCE5X7 |
USV1H4R7MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTT1H4R7MDD vs USV1H4R7MFD1TC |
SS050M4R70A5F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UTT1H4R7MDD vs SS050M4R70A5F-0507 |
50MH74R7MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UTT1H4R7MDD vs 50MH74R7MEFCT55X7 |
USV1H4R7MFD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTT1H4R7MDD vs USV1H4R7MFD1CP |
SS050M4R70B2F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UTT1H4R7MDD vs SS050M4R70B2F-0507 |
ZS1H475M05007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UTT1H4R7MDD vs ZS1H475M05007CS |
50MH74R7MEFCFA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UTT1H4R7MDD vs 50MH74R7MEFCFA5X7 |