-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1402-ND
|
DigiKey | CMC 20MH 500MA 2LN TH Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3445 | Buy Now |
DISTI #
UU16LFNP-203
|
Avnet Americas | Inductor Common Mode Choke 20mH 0.5A 1.6Ohm Wirewound 4-Pin - Tape and Reel (Alt: UU16LFNP-203) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.0349 / $1.2074 | Buy Now |
DISTI #
851-UU16LFNP-203
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke RoHS: Compliant | 0 |
|
$1.1800 / $2.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0500 | Buy Now |
DISTI #
UU16LFNP-203
|
Avnet Americas | Inductor Common Mode Choke 20mH 0.5A 1.6Ohm Wirewound 4-Pin - Tape and Reel (Alt: UU16LFNP-203) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.0349 / $1.2074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UU16LFNP-203
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
UU16LFNP-203
Sumida Corporation
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sumida | |
Additional Feature | INDUCTANCE 20 MILLIHENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.5 mm | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 0.5 A |