Part Details for UUB2G010MNL1GS by Nichicon Corporation
Overview of UUB2G010MNL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for UUB2G010MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T0996
|
Newark | Aluminum Electrolytic Capacitor, 1Uf, 400V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1Μf, Voltage(Dc):400V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ub Series Rohs Compliant: Yes |Nichicon UUB2G010MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
493-9967-1-ND
|
DigiKey | CAP ALUM 1UF 20% 400V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$0.1816 / $0.6800 | Buy Now |
DISTI #
647-UUB2G010MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400volts 1uF AEC-Q200 RoHS: Compliant | 882 |
|
$0.1810 / $0.6800 | Buy Now |
|
Future Electronics | 1µF 400V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1850 | Buy Now |
|
Bristol Electronics | 423 |
|
RFQ | ||
DISTI #
UUB2G010MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 400volts 1uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
UUB2G010MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1 uF, 400 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UUB2G010MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 1uF 20% 400V 125C 2000hrs 26mA 8x10 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.2358 / $0.2548 | Buy Now |
Part Details for UUB2G010MNL1GS
UUB2G010MNL1GS CAD Models
UUB2G010MNL1GS Part Data Attributes
|
UUB2G010MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUB2G010MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, 3333
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.116 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 26 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Width | 8.3 mm |