-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3438
|
Newark | Aluminum Electrolytic Capacitor 33Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1V330MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1790 | Buy Now |
DISTI #
493-2286-1-ND
|
DigiKey | CAP ALUM 33UF 20% 35V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
901 In Stock |
|
$0.0772 / $0.5000 | Buy Now |
DISTI #
647-UUD1V330MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 RoHS: Compliant | 4613 |
|
$0.0770 / $0.4300 | Buy Now |
DISTI #
72035633
|
RS | Capacitor Aluminum Electrolytic, SMD, Low Impediance, 35volts 33uF | Nichicon UUD1V330MCL1GS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 78 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1890 / $0.2220 | Buy Now |
|
Future Electronics | UD Series 33 uF 35 V 105°C Ø6.3 x 5.8mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$0.0987 / $0.1130 | Buy Now |
|
Quest Components | 152 |
|
$0.1680 / $0.5600 | Buy Now | |
|
Quest Components | 756 |
|
$0.3660 / $0.9150 | Buy Now | |
|
Quest Components | 744 |
|
$0.6382 / $1.5955 | Buy Now | |
DISTI #
UUD1V330MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 745000 In Stock |
|
$0.0890 / $0.0980 | Buy Now |
DISTI #
UUD1V330MCL1GS
|
TME | Capacitor: electrolytic, SMD, 33uF, 35VDC, Ø6.3x5.8mm, ±20%, 2000h Min Qty: 5000 | 0 |
|
$0.1180 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1V330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1V330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.01155 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 115 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for UUD1V330MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1V330MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWT1V330MCL6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUD1V330MCL1GS vs UWT1V330MCL6GS |
UCQ1V330MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP | Nichicon Corporation | UUD1V330MCL1GS vs UCQ1V330MCL1GS |