Part Details for UUJ1A332MNQ6MS by Nichicon Corporation
Overview of UUJ1A332MNQ6MS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUJ1A332MNQ6MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1227
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUJ1A332MNQ6MS Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7540 / $1.0200 | Buy Now |
DISTI #
647-UUJ1A332MNQ6MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 3300uF AEC-Q200 RoHS: Compliant | 0 |
|
Order Now |
Part Details for UUJ1A332MNQ6MS
UUJ1A332MNQ6MS CAD Models
UUJ1A332MNQ6MS Part Data Attributes
|
UUJ1A332MNQ6MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ1A332MNQ6MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 6767 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.99 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1000 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |
Alternate Parts for UUJ1A332MNQ6MS
This table gives cross-reference parts and alternative options found for UUJ1A332MNQ6MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUJ1A332MNQ6MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10SGV3300M16X21.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | UUJ1A332MNQ6MS vs 10SGV3300M16X21.5 |
UUJ1A332MNJ6MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 6767, CHIP | Nichicon Corporation | UUJ1A332MNQ6MS vs UUJ1A332MNJ6MS |