-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5454, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1279
|
Newark | Smt - Large Chip/Tp&reel |Nichicon UUJ1J680MNQ1MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6730 | Buy Now |
DISTI #
647-UUJ1J680MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63volts 68uF AEC-Q200 RoHS: Compliant | 459 |
|
$0.4910 / $1.2800 | Buy Now |
DISTI #
V79:2366_17787162
|
Arrow Electronics | Cap Aluminum Lytic 68uF 63V 20% (12.5 X 13.5mm) SMD 175mA 5000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1407 | Americas - 60 |
|
$0.2511 | Buy Now |
DISTI #
26115475
|
Verical | Cap Aluminum Lytic 68uF 63V 20% (12.5 X 13.5mm) SMD 175mA 5000h 105°C T/R Min Qty: 23 Package Multiple: 1 Date Code: 1407 | Americas - 60 |
|
$0.2511 | Buy Now |
|
ComSIT USA | ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5454 RoHS: Compliant | Europe - 1800 |
|
RFQ | |
DISTI #
UUJ1J680MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUJ1J680MNQ1MS) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 2464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUJ1J680MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ1J680MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 5454, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 5454 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.12852 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 175 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 13.6 mm |