-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UUJ2G220MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400volts 22uF AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UUJ2G220MNQ1MS
|
TME | Capacitor: electrolytic, SMD, 22uF, 400VDC, Ø18x21.5mm, ±20%, 5000h Min Qty: 75 | 0 |
|
$1.3500 | RFQ |
DISTI #
UUJ2G220MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUJ2G220MNQ1MS) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUJ2G220MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUJ2G220MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 130 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 19.1 mm |