Part Details for UUR2A100MNL1GS by Nichicon Corporation
Overview of UUR2A100MNL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUR2A100MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1656
|
Newark | Smt - Small Chip/Tp&reel |Nichicon UUR2A100MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
493-6241-1-ND
|
DigiKey | CAP ALUM 10UF 20% 100V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.1662 / $0.5700 | Buy Now |
DISTI #
UUR2A100MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 100volts 10uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel |
Americas - 30000 In Stock |
|
$0.0054 | Buy Now |
DISTI #
UUR2A100MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 100 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: UUR2A100MNL1GS) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 10UF 20% 100V SMD | 130 |
|
$0.1252 / $0.2114 | Buy Now |
|
LCSC | 10uF 100V 77mA120Hz 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 130 |
|
$0.1278 / $0.2157 | Buy Now |
Part Details for UUR2A100MNL1GS
UUR2A100MNL1GS CAD Models
UUR2A100MNL1GS Part Data Attributes
|
UUR2A100MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUR2A100MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.03 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 77 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUR2A100MNL1GS
This table gives cross-reference parts and alternative options found for UUR2A100MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUR2A100MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALSECA00AF210LARK | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | UUR2A100MNL1GS vs MALSECA00AF210LARK |
CV3-2A100MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, ROHS COMPLIANT | Cal-Chip Electronics | UUR2A100MNL1GS vs CV3-2A100MG10-R |
CV2-2A100MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUR2A100MNL1GS vs CV2-2A100MG10-R |