Part Details for UVK0J102MPD1TD by Nichicon Corporation
Overview of UVK0J102MPD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK0J102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1449
|
Newark | Radial/ Tp&ammo |Nichicon UVK0J102MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
493-12541-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1800 In Stock |
|
$0.0882 / $0.4900 | Buy Now |
DISTI #
647-UVK0J102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20% Miniature Sized Cap RoHS: Compliant | 0 |
|
$0.0940 / $0.4900 | Order Now |
Part Details for UVK0J102MPD1TD
UVK0J102MPD1TD CAD Models
UVK0J102MPD1TD Part Data Attributes:
|
UVK0J102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK0J102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 540 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UVK0J102MPD1TD
This table gives cross-reference parts and alternative options found for UVK0J102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK0J102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YK1000MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT | Rubycon Corporation | UVK0J102MPD1TD vs 6.3YK1000MCA8X11.5 |
6.3YK1000MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVK0J102MPD1TD vs 6.3YK1000MKC8X11.5 |
6.3PK1000MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | UVK0J102MPD1TD vs 6.3PK1000MCA8X11.5 |
6.3PK1000MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK0J102MPD1TD vs 6.3PK1000MKC8X11.5 |
MALREKA00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK0J102MPD1TD vs MALREKA00PB410B00K |
NRSS102M6.3V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVK0J102MPD1TD vs NRSS102M6.3V8X11.5F |
REA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVK0J102MPD1TD vs REA102M0JBK-0811S |
6.3YK1000MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVK0J102MPD1TD vs 6.3YK1000MT78X11.5 |
UVR0J102MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVK0J102MPD1TD vs UVR0J102MPD1TA |
6.3YK1000MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVK0J102MPD1TD vs 6.3YK1000MFA8X11.5 |