Part Details for UVK1V332MHD by Nichicon Corporation
Overview of UVK1V332MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK1V332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1845
|
Newark | Radial/ Bulk |Nichicon UVK1V332MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4400 | Buy Now |
DISTI #
493-6065-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
251 In Stock |
|
$0.9687 / $2.5300 | Buy Now |
DISTI #
647-UVK1V332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x31.5 20% 7.5LS RoHS: Compliant | 0 |
|
$1.4900 / $2.5300 | Order Now |
DISTI #
UVK1V332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVK1V332MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVK1V332MHD
UVK1V332MHD CAD Models
UVK1V332MHD Part Data Attributes:
|
UVK1V332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1V332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.465 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK1V332MHD
This table gives cross-reference parts and alternative options found for UVK1V332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1V332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00JS433FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Vishay Intertechnologies | UVK1V332MHD vs MALREKA00JS433FG0K |
MALREKA00JS433F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1V332MHD vs MALREKA00JS433F00K |
SD1V338M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVK1V332MHD vs SD1V338M1631MPA |
MALREKA05JS433F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1V332MHD vs MALREKA05JS433F00K |
NRSS332M35V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVK1V332MHD vs NRSS332M35V16X31.5F |