Part Details for UVQ-5/20-D48P-C by Murata Power Solutions
Overview of UVQ-5/20-D48P-C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Price & Stock for UVQ-5/20-D48P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1423492
|
element14 Asia-Pacific | CONVERTER, DC/DC, 100W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$84.8011 | Buy Now |
Part Details for UVQ-5/20-D48P-C
UVQ-5/20-D48P-C CAD Models
UVQ-5/20-D48P-C Part Data Attributes
|
UVQ-5/20-D48P-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UVQ-5/20-D48P-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDMA-P8 | |
Number of Terminals | 8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UVQ-5/20-D48P-C
This table gives cross-reference parts and alternative options found for UVQ-5/20-D48P-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVQ-5/20-D48P-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVQ-5/20-D48PL1-C | DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-8 | Murata Power Solutions | UVQ-5/20-D48P-C vs UVQ-5/20-D48PL1-C |