Part Details for UVR1H102MHD by Nichicon Corporation
Overview of UVR1H102MHD by Nichicon Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H102MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H2146
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 50V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UVR1H102MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $1.0100 | Buy Now |
DISTI #
493-1111-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19147 In Stock |
|
$0.3169 / $0.9900 | Buy Now |
DISTI #
647-UVR1H102MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS RoHS: Compliant | 6337 |
|
$0.2640 / $0.8800 | Buy Now |
DISTI #
V36:1790_07816954
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks Date Code: 2302 | Americas - 400 |
|
$0.2630 / $0.3189 | Buy Now |
DISTI #
70187619
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 50V 20%, Radial 12.5X25 LS 5 mm | Nichicon UVR1H102MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 1746 |
|
$0.4760 / $0.6800 | Buy Now |
|
Future Electronics | VR Series 1000 uF 50 V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Bag | 5459Bag |
|
$0.2900 / $0.3500 | Buy Now |
|
Future Electronics | VR Series 1000 uF 50 V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3650 | Buy Now |
DISTI #
30582185
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 4490 |
|
$0.6500 / $1.1438 | Buy Now |
DISTI #
68775180
|
Verical | Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1350mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2302 | Americas - 400 |
|
$0.3189 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for UVR1H102MHD
UVR1H102MHD CAD Models
UVR1H102MHD Part Data Attributes
|
UVR1H102MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H102MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H102MHD
This table gives cross-reference parts and alternative options found for UVR1H102MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H102MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00FG410HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UVR1H102MHD vs MALREKA00FG410HG0K |
MALREKA00FG410H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1H102MHD vs MALREKA00FG410H00K |
ESMG500EC5102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1H102MHD vs ESMG500EC5102MK25S |
MALREKA05FG410H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1H102MHD vs MALREKA05FG410H00K |
50PK1000MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H102MHD vs 50PK1000MCA12.5X25 |
SD1H108M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVR1H102MHD vs SD1H108M12025CS |
50YK1000MCA12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H102MHD vs 50YK1000MCA12.5X25 |
ESMG500ELL102MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H102MHD vs ESMG500ELL102MK25S |
NRSS102M50V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H102MHD vs NRSS102M50V12.5X25TB15MMPF |
SD1H108M12025PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1H102MHD vs SD1H108M12025PH |