-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3124
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1H471MHD1TO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 188 |
|
$0.6140 | Buy Now |
DISTI #
493-12789-1-ND
|
DigiKey | CAP ALUM 470UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
52064 In Stock |
|
$0.1852 / $0.6900 | Buy Now |
DISTI #
647-UVR1H471MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 85c RoHS: Compliant | 6105 |
|
$0.1760 / $0.7500 | Buy Now |
DISTI #
70187607
|
RS | Capacitor, Aluminum Electrolytic, Cap 470uF 50V 20%, Radial 12.5X20 LS 5 mm | Nichicon UVR1H471MHD1TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 496 |
|
$0.2120 | Buy Now |
|
Future Electronics | VR Series 470 uF 50 V Ø12.5 x 20 mm LS=5 mm 85°C Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1990 / $0.2200 | Buy Now |
|
Bristol Electronics | 1267 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 470UF, THROUGH HOLE MOUNT | 300 |
|
$0.2268 / $0.4860 | Buy Now |
DISTI #
UVR1H471MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 10000 In Stock |
|
$0.1700 / $0.2450 | Buy Now |
DISTI #
UVR1H471MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H471MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822589
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 188 |
|
$0.2645 / $0.8274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H471MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H471MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.705 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H471MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H471MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA500ELL471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H471MHD1TO vs ELLA500ELL471MK20S |
SME50VB471M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1H471MHD1TO vs SME50VB471M12X20LL |
515D477M050DG6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1H471MHD1TO vs 515D477M050DG6AE3 |
SG1H477M12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H471MHD1TO vs SG1H477M12020 |
NRSA471M50V12.5X20TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR1H471MHD1TO vs NRSA471M50V12.5X20TR |
UVR1H471MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H471MHD1TO vs UVR1H471MHA |
ESME500ETD471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H471MHD1TO vs ESME500ETD471MK20S |
ELLA500ETD471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H471MHD1TO vs ELLA500ETD471MK20S |