Part Details for UVR1H4R7MDD by Nichicon Corporation
Overview of UVR1H4R7MDD by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2133
|
Newark | Aluminum Electrolytic Capacitor 4.7Uf, 50V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1H4R7MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
493-1102-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
32 In Stock |
|
$0.1460 / $0.2200 | Buy Now |
DISTI #
70187501
|
RS | Capacitor Aluminum Electrolytic, 2000h 5 (Dia.) x 11mm, 4.7uf 50VDC, VR Series | Nichicon UVR1H4R7MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 134 |
|
$0.0640 / $0.0910 | Buy Now |
|
Future Electronics | VR Series 4.7 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 72Bag |
|
$0.0500 / $0.0615 | Buy Now |
DISTI #
30615309
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 40mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 308 Package Multiple: 1 | Americas - 730 |
|
$0.0956 / $0.1015 | Buy Now |
|
Bristol Electronics | 2375 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 20 |
|
$0.1352 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 20% +TOL, 20% -TOL, 4.7UF, THROUGH HOLE MOUNT | 1045 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
UVR1H4R7MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 4.7uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 5600 In Stock |
|
$0.0450 | Buy Now |
|
Velocity Electronics | Our Stock | 5176 |
|
RFQ |
Part Details for UVR1H4R7MDD
UVR1H4R7MDD CAD Models
UVR1H4R7MDD Part Data Attributes:
|
UVR1H4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H4R7MDD
This table gives cross-reference parts and alternative options found for UVR1H4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1H4R7MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H4R7MDD vs UVP1H4R7MDD1CM |
RLA4R7M1HBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVR1H4R7MDD vs RLA4R7M1HBK-0511S |
UKL1H4R7MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H4R7MDD vs UKL1H4R7MDA |
ELLA500ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H4R7MDD vs ELLA500ETE4R7ME11D |
UKL1H4R7MDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H4R7MDD vs UKL1H4R7MDDANAFV |
UVP1H4R7MDA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H4R7MDD vs UVP1H4R7MDA |
50YK4R7MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR1H4R7MDD vs 50YK4R7MFA5X11 |
NRSA4R7M50V5X11TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | UVR1H4R7MDD vs NRSA4R7M50V5X11TRSTF |
UKL1H4R7MDDANATD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H4R7MDD vs UKL1H4R7MDDANATD |
NNR4R7M50V5X11TBNF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H4R7MDD vs NNR4R7M50V5X11TBNF |