Part Details for UVR1J4R7MDD by Nichicon Corporation
Overview of UVR1J4R7MDD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1J4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70408968
|
RS | Aluminum Electrolytic Capacitor, 4.7uF 63 V dc, VR Series 2000h | Nichicon UVR1J4R7MDD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0430 | RFQ |
Part Details for UVR1J4R7MDD
UVR1J4R7MDD CAD Models
UVR1J4R7MDD Part Data Attributes
|
UVR1J4R7MDD
Nichicon Corporation
Buy Now
|
Compare Parts:
UVR1J4R7MDD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |