Part Details for UVR1V331MPD1TD by Nichicon Corporation
Overview of UVR1V331MPD1TD by Nichicon Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2829
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1V331MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 1486 |
|
$0.1190 | Buy Now |
DISTI #
65R2830
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial, Full Reel, Capacitance:330Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UVR1V331MPD1TD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 | Buy Now |
DISTI #
493-5929-1-ND
|
DigiKey | CAP ALUM 330UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4623 In Stock |
|
$0.1060 / $0.4700 | Buy Now |
DISTI #
647-UVR1V331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35 Volts 20% RoHS: Compliant | 1280 |
|
$0.1420 / $0.5400 | Buy Now |
DISTI #
V36:1790_07830955
|
Arrow Electronics | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 490mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Date Code: 2305 | Americas - 500 |
|
$0.0955 / $0.1574 | Buy Now |
DISTI #
72035612
|
RS | Aluminum Electrolytic Capacitors - 35volts 330uF Small Package, Radial | Nichicon UVR1V331MPD1TD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1580 | RFQ |
|
Future Electronics | VR Series 330 uF 35 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Ammo Pack | 2000Ammo Pack |
|
$0.1010 / $0.1140 | Buy Now |
DISTI #
33741253
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 490mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 1805 |
|
$0.1563 / $0.1750 | Buy Now |
DISTI #
80897533
|
Verical | Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 490mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 500 |
|
$0.0955 / $0.1574 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for UVR1V331MPD1TD
UVR1V331MPD1TD CAD Models
UVR1V331MPD1TD Part Data Attributes
|
UVR1V331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3465 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V331MPD1TD
This table gives cross-reference parts and alternative options found for UVR1V331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESRG350ETE331MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Chemi-Con | UVR1V331MPD1TD vs ESRG350ETE331MJC5S |
B41821A7337M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVR1V331MPD1TD vs B41821A7337M002 |
SD1V337M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1V331MPD1TD vs SD1V337M1012MPA |
MALREKA05DC333F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1V331MPD1TD vs MALREKA05DC333F00K |
B41821A7337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UVR1V331MPD1TD vs B41821A7337M002 |
UVR1V331MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1V331MPD1TD vs UVR1V331MPA |
35YK330MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1V331MPD1TD vs 35YK330MKC10X12.5 |
35PK330MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V331MPD1TD vs 35PK330MKC10X12.5 |
35YK330MT810X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1V331MPD1TD vs 35YK330MT810X12.5 |
MALREKA00DC333FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | UVR1V331MPD1TD vs MALREKA00DC333FG0K |