Part Details for UVR1V4R7MDD by Nichicon Corporation
Overview of UVR1V4R7MDD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V4R7MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1076-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2651 In Stock |
|
$0.0525 / $0.2300 | Buy Now |
DISTI #
70187516
|
RS | Capacitor, Aluminum Electrolytic, Cap 4.7uF 35V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1V4R7MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 12213 |
|
$0.0260 | Buy Now |
|
Future Electronics | VR Series 4.7 uF 35 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 9200Bag |
|
$0.0326 / $0.0400 | Buy Now |
DISTI #
UVR1V4R7MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4.7uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4800 In Stock |
|
$0.0450 | Buy Now |
DISTI #
UVR1V4R7MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V4R7MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | VR Series 4.7 uF 35 V 85�C �5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 7400 |
|
$0.0413 / $0.0443 | Buy Now |
Part Details for UVR1V4R7MDD
UVR1V4R7MDD CAD Models
UVR1V4R7MDD Part Data Attributes:
|
UVR1V4R7MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V4R7MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004935 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V4R7MDD
This table gives cross-reference parts and alternative options found for UVR1V4R7MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V4R7MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSME350ELL4R7ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V4R7MDD vs BSME350ELL4R7ME11D |
NLE-L4R7M35V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVR1V4R7MDD vs NLE-L4R7M35V5X11 |
ESMG350ETD4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V4R7MDD vs ESMG350ETD4R7ME11D |
ESME350ETD4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1V4R7MDD vs ESME350ETD4R7ME11D |
NNR4R7M35V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVR1V4R7MDD vs NNR4R7M35V5X11 |
NNR4R7M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1V4R7MDD vs NNR4R7M35V5X11TBF1F |
ELLA350ETD4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V4R7MDD vs ELLA350ETD4R7ME11D |
NNR4R7M35V5X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | UVR1V4R7MDD vs NNR4R7M35V5X11F |
230A4R7M035SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1V4R7MDD vs 230A4R7M035SP |
UFM1V4R7MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD vs UFM1V4R7MDA |