Part Details for UVR1V4R7MDD1TD by Nichicon Corporation
Overview of UVR1V4R7MDD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V4R7MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2831
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 35V, 20%, Radial, Capacitance:4.7Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1V4R7MDD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 3490 |
|
$0.0330 | Buy Now |
DISTI #
493-12809-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
16548 In Stock |
|
$0.0486 / $0.2600 | Buy Now |
DISTI #
70187517
|
RS | Capacitor, Aluminum Electrolytic, Cap 4.7uF 35V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1V4R7MDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
DISTI #
UVR1V4R7MDD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V4R7MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1V4R7MDD1TD
UVR1V4R7MDD1TD CAD Models
UVR1V4R7MDD1TD Part Data Attributes
|
UVR1V4R7MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V4R7MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004935 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V4R7MDD1TD
This table gives cross-reference parts and alternative options found for UVR1V4R7MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V4R7MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVP1V4R7MDA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD1TD vs UVP1V4R7MDA |
ELLA350ELL4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V4R7MDD1TD vs ELLA350ELL4R7ME11D |
UVR1V4R7MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V4R7MDD1TD vs UVR1V4R7MDD1TP |
UVR1V4R7MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR1V4R7MDD1TD vs UVR1V4R7MDD1TA |
UVP1V4R7MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD1TD vs UVP1V4R7MDD1CM |
UVP1V4R7MDD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD1TD vs UVP1V4R7MDD1FA |
NLE-L4R7M35V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVR1V4R7MDD1TD vs NLE-L4R7M35V5X11 |
UVP1V4R7MDD1CP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1V4R7MDD1TD vs UVP1V4R7MDD1CP |
NNR4R7M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1V4R7MDD1TD vs NNR4R7M35V5X11TBSTF |
NNR4R7M35V5X11F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | UVR1V4R7MDD1TD vs NNR4R7M35V5X11F |