-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2257
|
Newark | Capacitor Alum Elec 22Uf, 400V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVR2G220MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6760 | Buy Now |
DISTI #
493-1231-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
287 In Stock |
|
$0.4541 / $1.2800 | Buy Now |
DISTI #
647-UVR2G220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 16x25 20% 7.5LS RoHS: Compliant | 407 |
|
$0.4080 / $1.2800 | Buy Now |
|
Future Electronics | VR Series 22 uF 400 V 85°C Ø16x25mm LS=7.5mm Radial Aluminum Electolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 400Bag |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
77780146
|
Verical | Cap Aluminum Lytic 22uF 400V 20% (16 X 25mm) Radial 7.5mm 240mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 95 Package Multiple: 1 | Americas - 100 |
|
$0.8484 / $0.8767 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.6510 / $1.0850 | Buy Now | |
DISTI #
UVR2G220MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 16x25 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3850 / $0.4250 | Buy Now |
DISTI #
UVR2G220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 2 | 100 |
|
$0.5640 / $1.0110 | Buy Now |
DISTI #
UVR2G220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2G220MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR2G220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2G220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.88 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR2G220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2G220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2G220MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2G220MHD vs UVR2G220MHD1TN |
ESME401ELL220ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G220MHD vs ESME401ELL220ML25S |
UVR2G220MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2G220MHD vs UVR2G220MHA |
SME400VB22RM16X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR2G220MHD vs SME400VB22RM16X25LL |
ESME401ETD220ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G220MHD vs ESME401ETD220ML25S |