Part Details for UVT020A0X3-SRZ by OmniOn Power Inc
Overview of UVT020A0X3-SRZ by OmniOn Power Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVT020A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1257-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 110W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1659 In Stock |
|
$13.5941 / $16.6200 | Buy Now |
DISTI #
CC109159744
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5.5V 20A 16-Pin SMD T/R - Tape and Reel (Alt: CC109159744) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$12.6619 / $14.4565 | Buy Now |
DISTI #
894-UVT020A0X3-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog RoHS: Compliant | 2035 |
|
$13.5900 / $16.6100 | Buy Now |
DISTI #
000000000005002177
|
Sager | Non-Isolated DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT Analog Min Qty: 200 | 0 |
|
$13.0000 / $13.4700 | Buy Now |
DISTI #
CC109159744
|
Avnet Abacus | (Alt: CC109159744) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UVT020A0X3-SRZ
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5.5V 20A 16-Pin SMD T/R (Alt: UVT020A0X3-SRZ) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | 1000 |
|
$21.7500 / $24.5070 | Buy Now |