Part Details for UVY2G220MHD by Nichicon Corporation
Overview of UVY2G220MHD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2G220MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2442
|
Newark | Capacitor Alum Elec 22Uf, 400V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVY2G220MHD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.6730 | Buy Now |
DISTI #
493-17374-ND
|
DigiKey | CAP ALUM 22UF 20% 400V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
28 In Stock |
|
$0.5174 / $1.4600 | Buy Now |
DISTI #
647-UVY2G220MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400volts 22uF 12.5x25 20% 5LS RoHS: Compliant | 749 |
|
$0.4740 / $1.0200 | Buy Now |
DISTI #
70188078
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF 20% Radial 12.5X25 LS 5mm | Nichicon UVY2G220MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0500 / $1.5100 | RFQ |
|
Future Electronics | VY Series 22 uF 400 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.4650 / $0.5400 | Buy Now |
DISTI #
30580068
|
Verical | Cap Aluminum Lytic 22uF 400V 20%( 12.5 X 25mm) Radial 5mm 140mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 939 |
|
$0.3737 / $0.4175 | Buy Now |
DISTI #
UVY2G220MHD
|
TME | Capacitor: electrolytic, THT, 22uF, 400VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 800 | 0 |
|
$0.7300 | RFQ |
DISTI #
UVY2G220MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVY2G220MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100517270
|
Chip1Stop | Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 140mA 1000h 105C Bulk RoHS: Compliant Container: Bulk | 939 |
|
$0.2990 / $0.3850 | Buy Now |
Part Details for UVY2G220MHD
UVY2G220MHD CAD Models
UVY2G220MHD Part Data Attributes
|
UVY2G220MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2G220MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.452 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2G220MHD
This table gives cross-reference parts and alternative options found for UVY2G220MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2G220MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY2G220MHD vs RD2G226M12025SS |
RD2G226M12025CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVY2G220MHD vs RD2G226M12025CS |
MAL214262296E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVY2G220MHD vs MAL214262296E3 |
WL2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY2G220MHD vs WL2G226M12025SS |
MAL214232296E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVY2G220MHD vs MAL214232296E3 |
RH2G226M12025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVY2G220MHD vs RH2G226M12025SS |
400ME22FH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVY2G220MHD vs 400ME22FH |
MAL214252296E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVY2G220MHD vs MAL214252296E3 |