Part Details for UVZ0J101MDD by Nichicon Corporation
Overview of UVZ0J101MDD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J101MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UVZ0J101MDD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 5x11 20% 2LS RoHS: Compliant | 4400 |
|
$0.0450 / $0.2600 | Buy Now |
DISTI #
70187813
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF 20% Radial 5X11 LS 2mm | Nichicon UVZ0J101MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1000 / $0.1170 | RFQ |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0 | Buy Now | |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, THROUGH HOLE MOUNT | 224 |
|
$0.0845 / $0.1352 | Buy Now |
|
LCSC | 100uF 20% PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 90 |
|
$0.0282 / $0.0476 | Buy Now |
Part Details for UVZ0J101MDD
UVZ0J101MDD CAD Models
UVZ0J101MDD Part Data Attributes
|
UVZ0J101MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J101MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J101MDD
This table gives cross-reference parts and alternative options found for UVZ0J101MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J101MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ0J101MDD vs RXW101M0JBK-0511S |
EKMG6R3ETE101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ0J101MDD vs EKMG6R3ETE101ME11D |
NRSZ101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD vs NRSZ101M6.3V5X11TBSTF |
6.3NXA100MEFCFA5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | UVZ0J101MDD vs 6.3NXA100MEFCFA5X11 |
NRWA101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD vs NRWA101M6.3V5X11TBSTF |
UPY0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD vs UPY0J101MDH |
UVZ0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD vs UVZ0J101MDH |
KMF6.3VB101M5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UVZ0J101MDD vs KMF6.3VB101M5X11LL |
UPR0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD vs UPR0J101MDH |
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD vs NRWA101M6.3V5X11TBF1F |