Part Details for UVZ0J101MDD1TD by Nichicon Corporation
Overview of UVZ0J101MDD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J101MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3077
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVZ0J101MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1040 | Buy Now |
DISTI #
493-13414-1-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 66 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
103 In Stock |
|
$0.1096 / $0.3000 | Buy Now |
DISTI #
647-UVZ0J101MDD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3 Volts 20% RoHS: Compliant | 0 |
|
$0.0670 / $0.3000 | Order Now |
DISTI #
1822643
|
element14 Asia-Pacific | 65R3077 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0683 / $0.3148 | Buy Now |
DISTI #
1822643
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, RADIAL RoHS: Compliant Min Qty: 4000 Lead time: 35 Weeks, 4 Days Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
Part Details for UVZ0J101MDD1TD
UVZ0J101MDD1TD CAD Models
UVZ0J101MDD1TD Part Data Attributes
|
UVZ0J101MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J101MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 95 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J101MDD1TD
This table gives cross-reference parts and alternative options found for UVZ0J101MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J101MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ0J101MDD1TD vs RXW101M0JBK-0511S |
EKMG6R3ETE101ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ0J101MDD1TD vs EKMG6R3ETE101ME11D |
NRSZ101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD1TD vs NRSZ101M6.3V5X11TBSTF |
6.3NXA100MEFCFA5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | UVZ0J101MDD1TD vs 6.3NXA100MEFCFA5X11 |
NRWA101M6.3V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD1TD vs NRWA101M6.3V5X11TBSTF |
UPY0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD1TD vs UPY0J101MDH |
UVZ0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD1TD vs UVZ0J101MDH |
KMF6.3VB101M5X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UVZ0J101MDD1TD vs KMF6.3VB101M5X11LL |
UPR0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVZ0J101MDD1TD vs UPR0J101MDH |
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J101MDD1TD vs NRWA101M6.3V5X11TBF1F |