-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2471
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UVZ0J102MPD Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
493-1254-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
11299 In Stock |
|
$0.1150 / $0.4900 | Buy Now |
DISTI #
647-UVZ0J102MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS RoHS: Compliant | 4250 |
|
$0.1410 / $0.5400 | Buy Now |
DISTI #
70187894
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 8X11.5 LS 3.5mm | Nichicon UVZ0J102MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2720 / $0.3200 | RFQ |
|
Future Electronics | VZ Series 6.3 V 1000 uF Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.1060 / $0.1230 | Buy Now |
DISTI #
UVZ0J102MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 8x11.5 20% 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1060 / $0.1300 | Buy Now |
DISTI #
UVZ0J102MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ0J102MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ0J102MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J102MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ0J102MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J102MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY102M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J102MPD vs NRWY102M6.3V8X11.5F |
MALREKB00PB410BL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UVZ0J102MPD vs MALREKB00PB410BL0K |
6.3YXA1000MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J102MPD vs 6.3YXA1000MKC8X11.5 |
NRWY102M6.3V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J102MPD vs NRWY102M6.3V8X11.5TBF |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J102MPD vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ0J102MPD vs NRSY102M6.3V8X11.5 |
RJA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ0J102MPD vs RJA102M0JBK-0811S |
RD0J108M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD vs RD0J108M0811MJR |
UVZ0J102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ0J102MPD vs UVZ0J102MPD1TD |
6.3YXA1000MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J102MPD vs 6.3YXA1000MFA8X11.5 |