Part Details for UVZ0J102MPD1TA by Nichicon Corporation
Overview of UVZ0J102MPD1TA by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J102MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1898
|
Newark | Radial/Tp&ammo |Nichicon UVZ0J102MPD1TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1910 | Buy Now |
DISTI #
493-UVZ0J102MPD1TACT-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Limited Supply - Call |
|
$0.0801 / $0.4400 | Buy Now |
DISTI #
647-UVZ0J102MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20% Wide Temp Range RoHS: Compliant | 0 |
|
$0.1190 / $0.5300 | Order Now |
Part Details for UVZ0J102MPD1TA
UVZ0J102MPD1TA CAD Models
UVZ0J102MPD1TA Part Data Attributes
|
UVZ0J102MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J102MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 390 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVZ0J102MPD1TA
This table gives cross-reference parts and alternative options found for UVZ0J102MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J102MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY102M6.3V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J102MPD1TA vs NRWY102M6.3V8X11.5F |
MALREKB00PB410BL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Vishay Intertechnologies | UVZ0J102MPD1TA vs MALREKB00PB410BL0K |
6.3YXA1000MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J102MPD1TA vs 6.3YXA1000MKC8X11.5 |
NRWY102M6.3V8X11.5TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J102MPD1TA vs NRWY102M6.3V8X11.5TBF |
MALREKB00PB410B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ0J102MPD1TA vs MALREKB00PB410B00K |
NRSY102M6.3V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ0J102MPD1TA vs NRSY102M6.3V8X11.5 |
RJA102M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVZ0J102MPD1TA vs RJA102M0JBK-0811S |
RD0J108M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ0J102MPD1TA vs RD0J108M0811MJR |
UVZ0J102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ0J102MPD1TA vs UVZ0J102MPD1TD |
6.3YXA1000MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J102MPD1TA vs 6.3YXA1000MFA8X11.5 |