Part Details for UVZ0J103MHD by Nichicon Corporation
Overview of UVZ0J103MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J103MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2472
|
Newark | Capacitor Alum Elec 10000Uf, 6.3V, 20%, Rad, Capacitance:10000Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ0J103MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.8070 | Buy Now |
DISTI #
493-1259-ND
|
DigiKey | CAP ALUM 10000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
243 In Stock |
|
$0.5416 / $1.5200 | Buy Now |
DISTI #
647-UVZ0J103MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 10000uF 16x25 20% 7.5LS RoHS: Compliant | 0 |
|
$0.5410 / $1.5200 | Order Now |
DISTI #
70187973
|
RS | Capacitor, Aluminum Electrolytic, Cap 0.01 F, Tol 20%, Radial, 16X25 mm | Nichicon UVZ0J103MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
Part Details for UVZ0J103MHD
UVZ0J103MHD CAD Models
UVZ0J103MHD Part Data Attributes
|
UVZ0J103MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J103MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Tan Delta | 0.48 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J103MHD
This table gives cross-reference parts and alternative options found for UVZ0J103MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J103MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA10000MGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J103MHD vs 6.3YXA10000MGC16X25 |
RD0J109M16025DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Samwha Electronics | UVZ0J103MHD vs RD0J109M16025DR |
6.3YXA10000MSG16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ0J103MHD vs 6.3YXA10000MSG16X25 |
NRSZC103M6.3V16X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J103MHD vs NRSZC103M6.3V16X25TBF |
6.3YXA10000MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J103MHD vs 6.3YXA10000MCE16X25 |
NRSZC103M6.3V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J103MHD vs NRSZC103M6.3V16X25F |
6.3YXA10000MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J103MHD vs 6.3YXA10000MCC16X25 |
6.3YXA10000MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | UVZ0J103MHD vs 6.3YXA10000MRX16X25 |
RD0J109M16025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J103MHD vs RD0J109M16025SS |
6.3PX10000MEFCCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J103MHD vs 6.3PX10000MEFCCE16X25 |