Part Details for UVZ0J221MDD by Nichicon Corporation
Overview of UVZ0J221MDD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J221MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2475
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 6.3V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVZ0J221MDD Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
647-UVZ0J221MDD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 220uF 5x11 20% 2LS RoHS: Compliant | 2966 |
|
$0.0560 / $0.2700 | Buy Now |
DISTI #
70187814
|
RS | Capacitor, Aluminum Electrolytic, Cap 220uF 20% Radial 5X11 LS 2mm | Nichicon UVZ0J221MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Bristol Electronics | Min Qty: 12 | 1000 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT | 382 |
|
$0.1050 / $0.1680 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 220 uF, THROUGH HOLE MOUNT | 800 |
|
$0.1200 / $0.6000 | Buy Now |
DISTI #
UVZ0J221MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 220uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4200 In Stock |
|
$0.0580 | Buy Now |
DISTI #
SMC-UVZ0J221MDD
|
Sensible Micro Corporation | Cap Alum 220Uf 20% 6.3V Radial RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 13 Container: Bulk | 30 |
|
$0.0536 / $0.0576 | RFQ |
DISTI #
UVZ0J221MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ0J221MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J221MDD
UVZ0J221MDD CAD Models
UVZ0J221MDD Part Data Attributes
|
UVZ0J221MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J221MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04158 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 145 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J221MDD
This table gives cross-reference parts and alternative options found for UVZ0J221MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J221MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY221M6.3V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UVZ0J221MDD vs NRSY221M6.3V5X11TBSTYF |
NRWP221M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF | NIC Components Corp | UVZ0J221MDD vs NRWP221M6.3V5X11TBF |
NRWY221M6.3V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J221MDD vs NRWY221M6.3V5X11TBSTF |
NRWP221M6.3V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ0J221MDD vs NRWP221M6.3V5X11YF |
NRWP221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | UVZ0J221MDD vs NRWP221M6.3V5X11TBF1F |
6.3YXA220MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVZ0J221MDD vs 6.3YXA220MKC5X11 |
6.3PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J221MDD vs 6.3PX220MEFCCC5X11 |
6.3PX220MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J221MDD vs 6.3PX220MEFCCA5X11 |
NRWS221M6.3V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J221MDD vs NRWS221M6.3V5X11TBSTYF |
6.3YXA220MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J221MDD vs 6.3YXA220MCA5X11 |