Part Details for UVZ0J222MPD by Nichicon Corporation
Overview of UVZ0J222MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J222MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2476
|
Newark | Capacitor Alum Elec 2200Uf, 6.3V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ0J222MPD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.2630 | Buy Now |
DISTI #
493-1255-ND
|
DigiKey | CAP ALUM 2200UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
800 In Stock |
|
$0.1936 / $0.6600 | Buy Now |
DISTI #
647-UVZ0J222MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 10x20 20% 5LS RoHS: Compliant | 1471 |
|
$0.2180 / $0.7600 | Buy Now |
DISTI #
70187934
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF 20% Radial 10X20 LS 5mm | Nichicon UVZ0J222MPD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4170 | RFQ |
|
Quest Components | 238 |
|
$0.3435 / $0.6870 | Buy Now | |
DISTI #
UVZ0J222MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1200 In Stock |
|
$0.2160 / $0.2720 | Buy Now |
DISTI #
UVZ0J222MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ0J222MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J222MPD
UVZ0J222MPD CAD Models
UVZ0J222MPD Part Data Attributes
|
UVZ0J222MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J222MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4158 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.32 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J222MPD
This table gives cross-reference parts and alternative options found for UVZ0J222MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J222MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC222M6.3V10X20TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J222MPD vs NRSZC222M6.3V10X20TBYF |
UVZ0J222MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ0J222MPD vs UVZ0J222MPD1TD |
NRSZC222M6.3V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J222MPD vs NRSZC222M6.3V10X20F |
RD0J228M10020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ0J222MPD vs RD0J228M10020SS |
RD0J228M10020DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UVZ0J222MPD vs RD0J228M10020DL |
6.3YXA2200MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J222MPD vs 6.3YXA2200MT810X20 |
6.3YXA2200MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | UVZ0J222MPD vs 6.3YXA2200MRX10X20 |
RD0J228M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UVZ0J222MPD vs RD0J228M10020HL |
NRSZC222M6.3V10X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UVZ0J222MPD vs NRSZC222M6.3V10X20YF |
RD0J228M10020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | UVZ0J222MPD vs RD0J228M10020ML |