Part Details for UVZ0J223MHD by Nichicon Corporation
Overview of UVZ0J223MHD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J223MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1261-ND
|
DigiKey | CAP ALUM 22000UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9611 / $2.5100 | Buy Now |
DISTI #
647-UVZ0J223MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 22000uF 18x40 20% 7.5LS RoHS: Compliant | 0 |
|
$0.9610 / $2.5100 | Order Now |
DISTI #
UVZ0J223MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22000 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ0J223MHD) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J223MHD
UVZ0J223MHD CAD Models
UVZ0J223MHD Part Data Attributes
|
UVZ0J223MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J223MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.158 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Tan Delta | 0.72 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J223MHD
This table gives cross-reference parts and alternative options found for UVZ0J223MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J223MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY223M6.3V18X40F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J223MHD vs NRWY223M6.3V18X40F |
6.3YXA22000MCC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J223MHD vs 6.3YXA22000MCC18X40 |
6.3YXA22000M18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ0J223MHD vs 6.3YXA22000M18X40 |
RD0J229M18040QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Samwha Electronics | UVZ0J223MHD vs RD0J229M18040QR |
RD0J229M18040ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Samwha Electronics | UVZ0J223MHD vs RD0J229M18040ML |
6.3YXA22000MRI18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Rubycon Corporation | UVZ0J223MHD vs 6.3YXA22000MRI18X40 |
6.3YXA22000MSG18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Rubycon Corporation | UVZ0J223MHD vs 6.3YXA22000MSG18X40 |
6.3YXA22000MRX18X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Rubycon Corporation | UVZ0J223MHD vs 6.3YXA22000MRX18X40 |
RD0J229M18040MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Samwha Electronics | UVZ0J223MHD vs RD0J229M18040MR |
RD0J229M18040DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Samwha Electronics | UVZ0J223MHD vs RD0J229M18040DL |