Part Details for UVZ0J332MPD by Nichicon Corporation
Overview of UVZ0J332MPD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ0J332MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2480
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 6.3V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ0J332MPD Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 / $0.2530 | Buy Now |
DISTI #
493-1256-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2083 In Stock |
|
$0.1999 / $0.6800 | Buy Now |
DISTI #
647-UVZ0J332MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 10x20 20% 5LS RoHS: Compliant | 2449 |
|
$0.2390 / $0.5500 | Buy Now |
DISTI #
70187935
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 10X20 LS 5mm | Nichicon UVZ0J332MPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 |
|
$0.4000 / $0.5700 | Buy Now |
DISTI #
UVZ0J332MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 10x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1800 In Stock |
|
$0.2070 / $0.3010 | Buy Now |
DISTI #
UVZ0J332MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ0J332MPD) RoHS: Compliant Min Qty: 5600 Package Multiple: 1400 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ0J332MPD
UVZ0J332MPD CAD Models
UVZ0J332MPD Part Data Attributes
|
UVZ0J332MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ0J332MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.34 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ0J332MPD
This table gives cross-reference parts and alternative options found for UVZ0J332MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ0J332MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXA3300MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ0J332MPD vs 6.3YXA3300MSG10X20 |
NRWP332M6.3V10X20YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ0J332MPD vs NRWP332M6.3V10X20YF |
6.3YXA3300MRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ0J332MPD vs 6.3YXA3300MRK10X20 |
NRWS332M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J332MPD vs NRWS332M6.3V10X20TBNF |
6.3YXA3300MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ0J332MPD vs 6.3YXA3300MRX10X20 |
NRWY332M6.3V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J332MPD vs NRWY332M6.3V10X20TBF |
NRWS332M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J332MPD vs NRWS332M6.3V10X20TB12.7MMPF |
NRWS332M6.3V10X20TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ0J332MPD vs NRWS332M6.3V10X20TB12.7MMPYF |
6.3YXA3300MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ0J332MPD vs 6.3YXA3300MKC10X20 |
6.3YXA3300M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ0J332MPD vs 6.3YXA3300M10X20 |